Weiss WUSTTR 315/21230 Transformer 400V-230V 315VA 1.36A Terminals

MPN
WUSTTR 315/21230
EAN-13
4016138484571
Order Code
13-5379
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Weiss Elektrotechnik WUSTTR 315/21230 control transformer features input and output voltages of 400 V and 230 V AC respectively, with a power rating of 315 VA and a current capacity of 1.36 A. It is designed for use in applications involving power supplies and automation where voltage conversion is necessary. Typical applications include safety and mains transformer functions, offering reliable performance in various automated systems.
Type Control transformer
Primary Voltage 400V
Power Rating 315VA
Number of Outputs 1
Number of Phases 1
Connection Screw terminal
Frequency 50 - 60Hz
Input Voltage 1 x 400 V
Misc Attribute 2 WUSTR 315/21230
Number of Inputs 1
Output Current 1.36A
Output Voltage 1 x 230 V AC
Power 315VA
Secondary Voltage 230V AC

Trustpilot