Weiss WUSTTR 100/1124 Control Transformer 230V-24V AC 100VA 4.16A

MPN
WUSTTR 100/1124
EAN-13
4016138484489
Order Code
13-5375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £46.99 £43.13
10+ £40.79
100+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weiss Elektrotechnik WUSTTR 100/1124 is a control transformer designed for converting voltage from 230 V to 24 V AC with a power rating of 100 VA and a current output of 4.16 A. It is typically used in automation and power supply applications where reliable voltage transformation is required. This transformer is ideal for ensuring safety and efficiency in electrical systems.
Type Control transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 24 V AC
Power Rating 100VA
Connection Screw terminal
Current Rating 4.16A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1

Reviews

Be the first to submit a review

Trustpilot