Weiss Elektrotechnik WUSTTR 100/21230 Transformer 1x400V 1x230V 100VA

MPN
WUSTTR 100/21230
EAN-13
4016138484557
Order Code
13-5376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £51.05 £43.39
10+ £41.04
100+ £40.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weiss Elektrotechnik WUSTTR 100/21230 control transformer is designed for converting 400 V to 230 V AC at 100 VA with a current rating of 0.43 A. It is ideal for applications in universal and automation systems requiring reliable voltage transformation. This safety transformer is commonly used in power supplies and various industrial settings.
Type Control transformer
Primary Voltages 1 x 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 100VA
Connection Screw terminal
Current Rating 0.43A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1

Reviews

Be the first to submit a review

Trustpilot