Weidműller 2464200230 Cable Durable Insulated Flexible Copper Core

MPN
2464200230
Brand
Weidmuller
Order Code
15-3162
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £124.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 09/09/2026

Weidmüller produces the 2464200230 cable featuring a durable insulated flexible copper core, offering robust performance and reliability. Typically used in industrial applications, this cable ensures efficient power distribution where flexibility and insulation are critical.
Length 23
Type System Cable
Abrasion resistance very good
Anti-kink sleeve None
Appendix D, According to Appendix B
Cable EN-50267-2-1
Cable construction 4x2
Cable Type S/FTP
Case connector connection 1 Other
Category 6A (IEC)
Colour anti-kink sleeve Black
Colour coding white / orange, orange,
Colour outer sheath Blue
Connector standard IEC 61076-2-109
Corrosiveness of fumes to IEC 60754-2
Cross-section 4*2*AWG24/7 - 4*2*0.2
Degree of protection (IP) IP65
Fire safety for railway vehicles According to EN 45545,
Flame retardant According to IEC/EN 60332-3-24
Fluorine content According to EN 60684-2
GTIN (EAN) 4050118478921
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Hydrogen halide content According to
Impervious to smoke According to BS 6853
Insulation PE
Insulation cross-section 1.35mm
Insulation Resistance = 100 MO
Length (inches) 905.5118 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath Radox EM 104
Min. bending radius, repetitive 4 x cable diameter
Multi-wire metallic data and control DIN EN 50288-4-2
Net weight 2034g
Number of wires 8
NVP value 70
Oil resistant according to EN IEC 60811-404 false
Operating Voltage 50 V
Pin assignment 1:1
Plug left M12, X-coded, Number
Plug right M12, X-coded, Number
Poisonous gases According to BS 6853
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with EN
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Section 45 cables
Sheath diameter, max. 8.6mm
Sheath diameter, min. 7.6mm
Sheathing colour blue
Shielding S/FTP
Storage temperature Operating temperature
Strands 7
Suitable for cable guide chain false
Transmission rate 10 Gbit/s
Type of connector connection 1 M12
Type of connector connection 2 M12
Version System cable, M12 X-type IP 67 straight male,
Wire connection cross section AWG, AWG 24
Wire material Stranded tin-plated copper
Wiring Pinning

Reviews

Be the first to submit a review

Trustpilot