Weidmüller Terminals Label holder 630062

Weidmuller Brand: Weidmuller
The components produced by Weidmuller are connectors and terminals that are compatible with ESO 5, commonly available in white and designed for efficient electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) Content Contact Material Dim Misc Attribute Weight (g, g/m) Width Width (mm) Type Colour Length Length (mm) Material (details) Product Type Temperature Range
Weidmuller 1631930000-1 SCHT 5 S Terminal Compatible with ESO 5 S White
Weidmuller 1631930000-1 SCHT 5 S Terminal Compatible with ESO 5 S White
Standard range
Order code: 13-4838
MPN: 1631930000-1

Despatched same day - 14 in stockFurther 211 despatched in 4 working days
5+ £1.08
Price per unit Ex VAT
20 items (L x W) 44.5 mm x 9.5 mm SCHT 5 S 0.72 9.5mm 9.5 Label holder Beige 44.5mm 44.5mm Polyamide Marker Strip -40 to +100°C
Weidmüller 292460000-1 SCHT 5 Connector Compatible with ESO 5 White
Weidmüller 292460000-1 SCHT 5 Connector Compatible with ESO 5 White
Standard range
Order code: 13-4971
MPN: 292460000-1

Despatched within 4 working days - 6 in stock
5+ £0.840
10+ £0.772
100+ £0.725
Price per unit Ex VAT
Qty. 20 items Tin-Plated Copper (L x W) 44.5 mm x 19.5 mm SCHT 5 8.2 19.5mm 19.5 Label holder Beige 44.5mm 44.5mm Polyamide Marker Strip -40 to +100°C

Trustpilot