Weidmuller 1631930000-1 SCHT 5 S Terminal Compatible with ESO 5 S White

MPN
1631930000-1
Brand
Weidmuller
EAN-13
2050001046574
Order Code
13-4838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockFurther 256 despatched in 4 working days

Weidmüller's SCHT 5 S, model number 1631930000-1, is a versatile switchboard terminal compatible with ESO 5 S and STR 5 S. Featuring a label holder and ensuring continuity, it is ideal for various electrical installations. Commonly used in serial terminal applications, it is perfect for organised switchboard setups.
Type Label holder
Colour Beige
Content 20 items
Dim (L x W) 44.5 mm x 9.5 mm
Length 44.5mm
Length (mm) 44.5mm
Material (details) Polyamide
Misc Attribute SCHT 5 S
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.72
Width 9.5mm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot