Weidmüller 292460000-1 SCHT 5 Connector Compatible with ESO 5 White

MPN
292460000-1
Brand
Weidmuller
EAN-13
2050001046567
Order Code
13-4971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.840
10+ £0.772
100+ £0.725
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Weidmüller's SCHT 5 is a serial terminal designed for continuity in switchboard applications. It features a label holder and is compatible with ESO 5 white and STR 5 F.SCT 5. This product is ideal for organising and maintaining clear connections in electrical installations.
Type Label holder
Colour Beige
Contact Material Tin-Plated Copper
Content Qty. 20 items
Dim (L x W) 44.5 mm x 19.5 mm
Length 44.5mm
Length (mm) 44.5mm
Material (details) Polyamide
Misc Attribute SCHT 5
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 8.2
Width 19.5mm
Width (mm) 19.5

Reviews

Be the first to submit a review

Trustpilot