Weidmüller NULL DIN rail casing (mounting base) 613879

Weidmuller Brand: Weidmuller
The Weidmuller parts belong to a group of DIN rail casings used in electrical installations, typically characterised by their dimensions and sold in bulk quantities.
Description Image Product Buy Pricing (Ex VAT) Depth Depth (inches) GTIN (EAN) Misc Attribute Mounting rail Net weight Reach SVHC Compliant RoHS Compliant Width Width (inches) Type Enclosure Height Enclosure Length Enclosure Width Colour Protection Rating Basic material Color Colour chart (similar) Comparative Tracking Index (CTI)
Weidmüller 0119660000 RF RS DIN Rail casing 70x10x33.5mm 20pcs
Weidmüller 0119660000 RF RS DIN Rail casing 70x10x33.5mm 20pcs
Standard range
Order code: 08-2404
MPN: 0119660000

Despatched within 4 working days - 6 in stock
1+ £12.98
Price per unit Ex VAT
28.6 1.126 inch 4008190096106 RF RS 70 LI/A2/O.SG TS 32, TS 35 5.04g No Yes 10 0.3937 inch DIN rail casing (mounting base) 33.5mm 70mm 10mm Orange None PA 66 Orange RAL 2000 600 = CTI
Weidmüller 0126260000 RF RS 70 DIN Rail casing 70x10x33.5mm 20pcs
Weidmüller 0126260000 RF RS 70 DIN Rail casing 70x10x33.5mm 20pcs
Standard range
Order code: 08-2406
MPN: 0126260000

Despatched within 4 working days - 3 in stock
1+ £12.98
Price per unit Ex VAT
28.55 1.124 inch 4008190178772 RF RS 70 RE/A4/O.BEZ 5.55g Unknown 13.7 0.5394 inch DIN rail casing (mounting base) 33.5mm 70mm 10mm Orange None PA 66 Orange RAL 2000 600 = CTI

Trustpilot