Weidmüller 0119660000 RF RS DIN Rail casing 70x10x33.5mm 20pcs

MPN
0119660000
Brand
Weidmuller
EAN-13
4008190096106
Order Code
08-2404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller RF RS 70 LI/A2/O.SG DIN rail casing serves as a robust mounting base, measuring 70 x 10 x 33.5 mm. Manufactured for industrial use, this durable casing is typically applied in electrical and automation systems. Supplied in a packaging unit of 20 pieces, it ensures efficient assembly and organisation of components on DIN rails.
Type DIN rail casing (mounting base)
Enclosure Height 33.5mm
Enclosure Length 70mm
Enclosure Width 10mm
Colour Orange
Protection Rating None
Basic material PA 66
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) 600 = CTI
Depth 28.6
Depth (inches) 1.126 inch
Dim (L x W x H) 70 x 10 x 33.5 mm
Encapsulation option No
Flammability Rating UL94 V-0
GTIN (EAN) 4008190096106
Height 70
Height (inches) 2.7559 inch
Height of lowest version 32mm
Housing connectable false
Industrial packaging Yes
Insulating material PA 66
Material Plastic
Misc Attribute RF RS 70 LI/A2/O.SG
Mounting rail TS 32, TS 35
Net weight 5.04g
Packaging Bag
Protection degree IP00
Qty. 20 items
Radiation Hardening No
RAL-number 2000
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-2
Version Clip-in foot, RS 70 orange, End plate DIN mounting
Wall mounting possible false
Width 10
Width (inches) 0.3937 inch
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot