Weidmüller 0126260000 RF RS 70 DIN Rail casing 70x10x33.5mm 20pcs

MPN
0126260000
Brand
Weidmuller
EAN-13
4008190178772
Order Code
08-2406
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weidmüller's RF RS 70 RE/A4/O.BEZ is a DIN rail casing with dimensions of 70 x 10 x 33.5 mm, suitable for secure mounting. This industrial product is typically used in electrical enclosures for organising and protecting components. The packaging includes 20 pieces, ideal for large-scale installations.
Type DIN rail casing (mounting base)
Enclosure Height 33.5mm
Enclosure Length 70mm
Enclosure Width 10mm
Colour Orange
Protection Rating None
Basic material PA 66
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) 600 = CTI
Depth 28.55
Depth (inches) 1.124 inch
Dim (L x W x H) 70 x 10 x 33.5 mm
Encapsulation option No
Flammability Rating UL94 V-0
GTIN (EAN) 4008190178772
Height 70
Height (inches) 2.7559 inch
Height of lowest version 32mm
Housing connectable false
Industrial packaging Yes
Insulating material PA 66
Material Plastic
Misc Attribute RF RS 70 RE/A4/O.BEZ
Net weight 5.55g
Packaging Bag
Protection degree IP00
Qty. 20 items
Radiation Hardening No
RAL-number 2000
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-2
Version Clip-in foot, RS 70 orange, End plate DIN mounting
Wall mounting possible false
Width 13.7
Width (inches) 0.5394 inch
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot