Weidmüller NULL Crimp contact 613887

Weidmuller Brand: Weidmuller
The Weidmuller crimp contacts are a selection of high-quality, heavy-duty connectors made of copper alloy, designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Contact Finish Wire Gauge (AWG) Conductor cross-section, max. Conductor cross-section, min. Connectable conductor cross section multi-wired Contact Material Contact Type Cross-section for connected wire Gender GTIN (EAN) Height Mount Net weight Orientation Reach SVHC Compliant RoHS Compliant Series Weight Width Wire/Cable Gauge
Weidmüller 1601750000 crimp contact 100pcs heavy-duty copper alloy
Weidmüller 1601750000 crimp contact 100pcs heavy-duty copper alloy
Extended range
Order code: 08-2509
MPN: 1601750000

Despatched within 4 working days - 4 in stock
1+ £65.24
Price per unit Ex VAT
Tin 1mm² 0.75mm² 0.75 - 1 Copper, Copper Alloy Pin 0.75 - 1mm² Male 4008190134280 75mm Cable 0.55g Straight Yes Rockstar® ConCept 0.55g 45mm 18AWG
Weidmüller 1651580000 HDC Crimp contact 0.5mm 100pcs copper alloy
Weidmüller 1651580000 HDC Crimp contact 0.5mm 100pcs copper alloy
Standard range
Order code: 08-2526
MPN: 1651580000

Despatched within 4 working days - 22 in stock
1+ £56.16
10+ £53.57
100+ £52.98
Price per unit Ex VAT
26-20 0.5mm² 0.5mm² 0.5 - 0.5 Copper Bus 0.5 - 0.5mm² Female 4008190400255 130mm Socket 0.64g No No Rockstar® HDC HD 0.64g 80mm 20AWG

Trustpilot