Weidmüller 1651580000 HDC Crimp contact 0.5mm 100pcs copper alloy

MPN
1651580000
Brand
Weidmuller
EAN-13
4008190400255
Order Code
08-2526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.64 £53.32
10+ £50.86
100+ £50.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Weidmüller's HDC-C-HD-BM0.5AG is a crimp contact designed for industrial applications, offering high reliability as part of heavy-duty connectors. This product is packaged in units of 100 pieces, tailored for high-voltage, multicore connections. It is widely used in electrical engineering for ensuring secure, industry-grade connections.
Type Crimp Contact
Wire Gauge (AWG) 26-20
Ambient temperature 40 - 40
Approvals CSA, cURus
Basic material Copper alloy
Certificate No. (cURus) E92202
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.5mm²
Connectable conductor cross section multi-wired 0.5 - 0.5
Connection Crimp
Contact diameter, male Ø 1.6mm
Contact Material Copper
Contact Plating Silver
Contact Type Bus
Contains Lead No
Cross-section for connected wire 0.5 - 0.5mm²
Diameter 3.5mm
Diameter plug-in contact 1.6
Gender Female
GTIN (EAN) 4008190400255
Height 130mm
Length 5mm
Material Copper alloy
Material contact Other copper alloys
Material of contact Copper alloy
Material of contact surface Silver
Max. rated current of one contact 10
Mount Socket
Net weight 0.64g
Package Quantity 1
Package/Case 100
Packaging Bulk
Plugging cycles = 500
Production methods turned
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP 6eabd5ae-2d6b-409e-8bdf-87c27ee10e40
Series Rockstar® HDC HD
Strip length 8
Stripping length, rated connection 8mm
Suitable For HD
Surface finish silver
Termination Crimp
Type of connection Crimp connection
Type of contact Turned (lathe)
Type of electric connection Crimp connection
UL File Number Search UL Website
Version Heavy-duty connectors, Crimp contact, HD, HDD,
Version insert HD, HDD, HQ, MixMate
Volume resistance =4 mO
Weight 0.64g
Width 80mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot