The Weidmüller Crimp Contact HDC-C-HD-SM0.75-1.00AG is designed for industrial applications requiring high voltage and heavy-duty connectors. It is a robust multicore connector suitable for demanding electrical engineering environments. The packaging contains 100 pieces, ideal for production settings.
| Type |
Crimp Contact |
| Contact Finish |
Tin |
| Ambient temperature |
40 - 40 |
| Approvals |
CSA, cURus |
| Basic material |
Copper alloy |
| Certificate No. (cURus) |
E92202 |
| Conductor cross-section, max. |
1mm² |
| Conductor cross-section, min. |
0.75mm² |
| Connectable conductor cross section multi-wired |
0.75 - 1 |
| Connection |
Crimp |
| Contact diameter, male Ø |
1.6mm |
| Contact Material |
Copper, Copper Alloy |
| Contact Plating |
Silver |
| Contact Type |
Pin |
| Contains Lead |
No |
| Cross-section for connected wire |
0.75 - 1mm² |
| Diameter |
3.5mm |
| Diameter plug-in contact |
1.6 |
| Gender |
Male |
| GTIN (EAN) |
4008190134280 |
| Height |
75mm |
| Length |
5mm |
| Material |
Copper alloy |
| Material contact |
Other copper alloys |
| Material of contact |
Copper alloy |
| Material of contact surface |
Silver |
| Max. rated current of one contact |
10 |
| Mount |
Cable |
| Net weight |
0.55g |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
100 |
| Packaging |
Bulk |
| Plugging cycles |
= 500 |
| Production methods |
turned |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
Yes |
| SCIP |
6eabd5ae-2d6b-409e-8bdf-87c27ee10e40 |
| Series |
Rockstar® ConCept |
| Strip length |
8 |
| Stripping length, rated connection |
8mm |
| Suitable For |
HD |
| Surface finish |
silver |
| Termination |
Crimp |
| Type of connection |
Crimp connection |
| Type of contact |
Turned (lathe) |
| Type of electric connection |
Crimp connection |
| UL File Number Search |
UL Website |
| Version |
Heavy-duty connectors, Crimp contact, HD, HDD, |
| Version insert |
HD, HDD, HQ, MixMate |
| Volume resistance |
=4 mO |
| Weight |
0.55g |
| Width |
45mm |
| Wire/Cable Gauge |
18AWG |