Weidműller 8000090367 Klippon EBi QL Industrial Housing Durable Housing |
14-7571
|
|
Despatched within 5 working days - 3 in stock
|
1+ £475.04
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
|
Stainless steel 1.4301 |
|
|
|
DE PS2650 220428 |
|
200 |
|
7.874 inch |
|
Installation through the |
Yes |
Bottom |
4064675855804 |
500 |
19.685 inch |
after wall mounting using |
Weidműller 8000090347 Klippon Housing EBi HS Industrial Essential Box |
14-7574
|
|
Despatched within 5 working days - 2 in stock
|
1+ £357.17
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
|
Stainless steel 1.4301 |
|
|
|
DE PS2650 220428 |
|
200 |
|
7.874 inch |
|
Installation through the |
No |
|
4064675855613 |
500 |
19.685 inch |
|
Weidműller 8000090348 Klippon Housing EBi HS Essential Industrial Box |
14-7575
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £152.79
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
|
Stainless steel 1.4301 |
|
|
|
DE PS2650 220428 |
|
150 |
|
5.9055 inch |
|
Installation through the |
Yes |
Bottom |
4064675855620 |
200 |
7.874 inch |
after wall mounting using |
Weidműller 8000090349 Klippon EBi HS Housing Industrial Essential Box |
14-7578
|
|
Despatched within 5 working days - 2 in stock
|
1+ £245.04
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
|
Stainless steel 1.4301 |
|
|
|
DE PS2650 220428 |
|
150 |
|
5.9055 inch |
|
Installation through the |
Yes |
Bottom |
4064675855637 |
300 |
11.811 inch |
after wall mounting using |
Weidműller 1937920000 Klippon K Aluminium Empty Enclosure Housing A |
14-7579
|
|
Despatched within 5 working days - 20 in stock
|
20+ £16.71
Price per unit Ex VAT
|
Aluminium |
Grey |
GTIN (EAN) |
Aluminium AlSi12 |
40mm |
45mm |
cULus, RMRS, DNV |
DE PS2410 160412 |
Process industry, |
30 |
E197061 |
1.1811 inch |
TAE00002SM |
Holes 4mm |
No |
|
|
45 |
1.7716 inch |
|