Weidműller 1937920000 Klippon K Aluminium Empty Enclosure Housing A

MPN
1937920000
Brand
Weidmuller
Order Code
14-7579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 20 in stock

Weidmüller KLIPPON K0 VMQ RAL7001 is a Metal housing, Width: 50 mm, Height: 45 mm, Depth: 30 mm, Powder-coated, textured, Flange plate: No, Aluminium AlSi12. Metal housing for use in industrial applications. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Metal body
Material Aluminium
Colour Grey
45545-2:2013 GTIN (EAN)
Access opening: height 40mm
Access opening: width 45mm
Approval conditions cULus, RMRS, DNV
Areas of use Process industry,
Basic material Aluminium AlSi12
Certificate no. (cULus) E197061
Certificate No. (DNV) TAE00002SM
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2410 160412
Degree of protection (IP) IP66
Depth 30
Depth (inches) 1.1811 inch
EMC-version false
Enclosure attachment Holes 4mm
Flange plate No
Floor standing wall model false
Freestanding false
Height 45
Height (inches) 1.7716 inch
Impact resistance 10 J version standard
Impact strength IK09
Integral fixing Threaded holes M3
Intermediate mounting false
Lid Yes
Lid attachment M4 torx stainless steel
LVD) 001ISS03
M12 1
M16 1
Material quality Other
Material thickness of cover 2mm
Material thickness of enclosure 2.5mm
Max. payload 0.23kg
Max. permitted load of the door(s) according to IEC 62208 0.0225
Max. permitted load of the enclosure according to IEC 62208 0.225
Max. permitted load of the mounting plate according to IEC 62208 0.2025
Maximum Operating Temperature 135°C
Minimum Operating Temperature -60°C
Mounting dimension - height 35mm
Mounting dimension - width 40mm
Mounting plate depth-adjustable false
Net weight 71.37g
Note: protection class IP68 (t=72h, h=1m)
Number of doors 0
Number of lid screws 2
Number of locks 0
Operating Temperature -60 °C...135°C
Order No. 1567480000
Pitched roof false
Pole fastening false
Protection class (UL) Type 4, Type 4X
Protection degree IP66, IP67, IP68
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Silicone
Standards EN 45545-2:2013
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in false
Suitable for wall mounting true
Surface finish Powder-coated, textured
Surface finishing Powder coating
The aluminium Klippon® K enclosures are suitable for •Standardised distributor enclosures with threaded holes
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 6
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
use in an extremely wide range of different areas. Various and a variety of terminal configurations
Version Klippon K (aluminium empty enclosure), Empty
Width 50
Width (inches) 1.9685 inch
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot