Weidműller 8000090348 Klippon Housing EBi HS Essential Industrial Box

MPN
8000090348
Brand
Weidmuller
Order Code
14-7575
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £152.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Weidmüller KEBIHS202015S2N1 AL is a Metal housing, Width: 200 mm, Height: 200 mm, Depth: 150 mm, untreated, Flange plate: Yes, Bottom, Stainless steel 1.4301 (304). Metal housing for use in industrial applications. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Metal body
Material Stainless steel
Colour Stainless steel
Basic material Stainless steel 1.4301
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2650 220428
Degree of protection (IP) IP66
Depth 150
Depth (inches) 5.9055 inch
EMC-version false
Enclosure attachment Installation through the
Flange plate Yes
Floor standing wall model false
Freestanding false
Gland plates Bottom
GTIN (EAN) 4064675855620
Height 200
Height (inches) 7.874 inch
housing rear wall after wall mounting using
Impact resistance 10 J version standard
Impact strength IK09
Intermediate mounting false
Lid attachment M5 hexagonal screw with
LVD) 001ISS01
M20 8
M40 2
Material quality Stainless steel 304 (V2A)
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting plate depth-adjustable false
Net weight 3196.29g
Note: protection class IP protection is only given
Number of doors 1
Number of locks 1
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP66
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Silicone No
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Version Klippon EBi HS (Essential Box industrial - Hinged
Width 200
Width (inches) 7.874 inch
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot