Weidmuller ConnectorsFibre Optic Plugs & Sockets FO Connector 650460

Weidmuller Brand: Weidmuller
These Weidmüller connectors comprise shrouded, IP67-rated components designed for robust performance in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Type Body Material Housing Colour Mating cycles Max Operating Temperature Min Operating Temperature Mode Mount Ratings RoHS Compliant Series Simplex/Duplex Wire/Cable Diameter
Weidműller 1963340000 Connector LC Female IP67 Shrouded
Weidműller 1963340000 Connector LC Female IP67 Shrouded
Standard range
Order code: 14-0426
MPN: 1963340000

Order in multiples of 10


29 in stock, despatched in 5 working days
10+ £20.98
Price per unit Ex VAT
FO Connector ZINC DIE CAST Black 500 70°C -40°C Singlemode Free Hanging IP67, Waterproof, Dust Tight No IE-Line Duplex 10mm
Weidműller 1963400000 Connector Female Shrouded SCRJ IP67
Weidműller 1963400000 Connector Female Shrouded SCRJ IP67
Standard range
Order code: 14-0427
MPN: 1963400000

Order in multiples of 10


10 in stock, despatched in 5 working days
10+ £21.79
Price per unit Ex VAT
FO Connector ZINC DIE CAST Black 500 70°C -40°C Singlemode Free Hanging IP67, Waterproof, Dust Tight No IE-Line Duplex 10mm


Trustpilot