Weidműller 1963340000 Connector LC Female IP67 Shrouded

MPN
1963340000
Brand
Weidmuller
Order Code
14-0426
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
29 in stock, despatched in 5 working days

Weidmüllers 1963340000 Connector is an IP67 shrouded LC female connector. It is designed to offer robust fibre optic connections in harsh industrial environments. Typical applications include telecommunications and data transmission systems.
Type FO Connector
Body Material ZINC DIE CAST
Housing Colour Black
Mating cycles 500
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mode Singlemode
Mount Free Hanging
Ratings IP67, Waterproof, Dust Tight
RoHS Compliant No
Series IE-Line
Simplex/Duplex Duplex
Wire/Cable Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot