Weidműller 1963400000 Connector Female Shrouded SCRJ IP67

MPN
1963400000
Brand
Weidmuller
Order Code
14-0427
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £21.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
10 in stock, despatched in 5 working days

Weidmüllers 1963400000 Connector is a female shrouded SCRJ designed for robust and secure connections with an IP67 rating, ensuring it is resistant to dust and water. Key features include high-performance fibre optic connectivity suited for industrial environments. This connector is typically used in outdoor telecommunications and data networks where durability and protection against harsh conditions are essential.
Type FO Connector
Body Material ZINC DIE CAST
Housing Colour Black
Mating cycles 500
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mode Singlemode
Mount Free Hanging
Ratings IP67, Waterproof, Dust Tight
RoHS Compliant No
Series IE-Line
Simplex/Duplex Duplex
Wire/Cable Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot