Weidmuller Connectors-Terminal Block Plug & Header PCB Plug-in Connector 650504

Weidmuller Brand: Weidmuller
Weidmüller produces a range of electrical connectors that includes female unshrouded units with a 3.81mm pitch, designed to facilitate secure and efficient electrical connections.
Description Image Product Buy Pricing (Ex VAT) 57 106 Clamping range, min. Clamping screw Conductor type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Contact Type Depth Depth (inches) Evaluation Example of use Flexible, min. H05(07) V-K GTIN (EAN) Height Height (inches) interchangeability) Insulation Resistance Layer structure of plug contact loosening of conductors
Weidműller 2444280000 Connector 3.81mm Female Unshrouded
Weidműller 2444280000 Connector 3.81mm Female Unshrouded
Standard range
Order code: 14-6049
MPN: 2444280000

Order in multiples of 30


Despatched within 5 working days - 100 in stock
30+ £6.41
Price per unit Ex VAT
0.08mm² M 2 Type of conductor 0.2 - 1.5 0.2 - 1.5 0.2 - 1.5 Pin 42.1mm 1.6575 inch 0.2mm² 4050118542523 16.6mm 0.6535 inch DIN EN 60512-13-5 / 11.06 4...8 µm Sn Requirement
Weidműller 2443050000 Connector Socket Female Unshrouded 3.81mm
Weidműller 2443050000 Connector Socket Female Unshrouded 3.81mm
Standard range
Order code: 14-7822
MPN: 2443050000

Order in multiples of 40


Despatched within 5 working days - 50 in stock
40+ £9.75
Price per unit Ex VAT
0470 0.14mm² 0.25 - 1.5 0.14 - 1.5 0.14 - 1.5 Bus 34.6mm 1.3622 inch passed Product benefits 0.14mm² 4050118542851 15.09mm 0.5941 inch = 108 O 4...8 µm Sn matt

Trustpilot