Weidmüller manufactures the 2443050000 connector socket, which is a female, unshrouded component with a pitch of 3.81 mm. This connector is typically used in electronic and electrical applications where compact and reliable connections are required. It is suitable for integrating components in custom assemblies and systems.
| Pitch |
3.81mm |
| No. of Rows |
1 |
| Colour |
Orange |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.14mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 550 |
| Conductor outlet direction |
180° |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5 |
| Connectable conductor cross section solid-core |
0.14 - 1.5 |
| Contact Material |
Copper alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
Other |
| Depth |
34.6mm |
| Depth (inches) |
1.3622 inch |
| Evaluation |
passed |
| Example of use |
Product benefits |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.14mm² |
| GTIN (EAN) |
4050118542851 |
| Height |
15.09mm |
| Height (inches) |
0.5941 inch |
| Housing colour |
Orange |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA 66 GF 30 |
| Insulating material group |
II |
| Insulation Resistance |
= 108 O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.650 " |
| L1 in mm |
41.91mm |
| Layer structure of plug contact |
4...8 µm Sn matt |
| Material contact |
Other copper alloys |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.81 |
| Modular spacing contacts |
3.81 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Net weight |
10.94g |
| Notes |
•Rated data refer only to the component itself. Clearance and creepage distances to other |
| Number of Poles |
12 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.150 " |
| Pitch in mm (P) |
3.81mm |
| Plug gauge in accordance with EN |
2.4 mm x 1.5 mm; 1.9mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
8 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 17.5 A / 0.14 - 1.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
7 N |
| Qty. |
50 items |
| Rated cross-section |
1mm² |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
17.5 |
| Rated current, min. number of poles |
17.5 A |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
50 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.4 x 2.5 |
| Screwdriver blade standard |
DIN 5264 |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.14mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Test: Misengagement (Non- |
Test |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 3.81 mm, |
| Volume resistance |
=5 mO |
| VPE height |
50.00mm |
| VPE length |
168.00mm |
| VPE width |
120.00mm |
| Width |
56.31mm |
| Width (inches) |
2.2169 inch |
| Wire connection method |
PUSH IN with push button |
| Wire cross-section, AWG, max. |
AWG 16 |
| Wire cross-section, AWG, min. |
AWG 26 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |