Weidműller 2747550000 Connector 1.27mm Female Unshrouded |
14-5781
|
|
Despatched within 5 working days - 720 in stock
|
70+ £4.70
Price per unit Ex VAT
|
90°/270° (BUS) |
|
|
30 sol |
30 sol |
|
90°/270° |
Other |
Ni/Au |
Bus |
|
5.6mm |
0.2205 inch |
|
4050118895971 |
14.05mm |
0.5531 inch |
Plastic |
Copper |
Nickel/gold |
Weidműller 2747160000 Connector Male Unshrouded 1.27mm |
14-5857
|
|
Order in multiples of 125
Despatched within 5 working days - 560 in stock
|
125+ £2.29
Price per unit Ex VAT
|
|
0°/180° (horizontal) |
2 |
|
|
Fixed connector |
|
|
Gold over nickel |
Pin |
0.1mm |
10.6mm |
0.4173 inch |
Derating curve |
4064675001089 |
4.25mm |
0.1673 inch |
|
|
Gold |
Weidműller 2747280000 Connector Female Shrouded 1.27mm |
14-5858
|
|
Despatched within 5 working days - 280 in stock
|
80+ £4.24
Price per unit Ex VAT
|
|
90° (upwards vertical) |
|
|
|
Fixed connector |
|
|
Gold over nickel |
Bus |
0.1mm |
7.8mm |
0.3071 inch |
Derating curve |
4064675000921 |
7.1mm |
0.2795 inch |
|
|
Gold |
Weidműller 2747590000 Connector Female Unshrouded 1.27mm Pitch |
14-5864
|
|
Despatched within 5 working days - 525 in stock
|
50+ £8.57
Price per unit Ex VAT
|
90°/270° (BUS) |
|
|
30 sol |
30 sol |
|
90°/270° |
Other |
Ni/Au |
Bus |
|
5.6mm |
0.2205 inch |
|
4050118896169 |
14.05mm |
0.5531 inch |
Plastic |
Copper |
Nickel/gold |
Weidműller 2747050000 Connector Male Shrouded 1.27mm |
14-5929
|
|
Despatched within 5 working days - 280 in stock
|
50+ £7.04
Price per unit Ex VAT
|
|
90° (upwards vertical) |
|
|
|
Fixed connector |
|
|
Gold over nickel |
Pin |
0.1mm |
7.4mm |
0.2913 inch |
Derating curve |
4064675001188 |
7.6mm |
0.2992 inch |
|
|
Gold |
Weidműller 2747430000 Connector 1.27mm Male Unshrouded Compact Design |
14-6034
|
|
Order in multiples of 100
Despatched within 5 working days - 1,120 in stock
|
100+ £2.00
Price per unit Ex VAT
|
|
0°/180° (horizontal) |
|
|
|
Fixed connector |
|
|
Gold over nickel |
Bus |
0.1mm |
10.9mm |
0.4291 inch |
|
4064675000488 |
3.7mm |
0.1457 inch |
|
|
Gold |