Weidmüller FFP D1/68H S1 B TY is a PCB connector (wire connection), 1.9 A, Pitch in mm: 1.27, Number of poles: 68, IDC terminal, Tray (manual assembly). Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
1.27mm |
| Angle contact/conductor connection |
90°/270° (BUS) |
| AWG-conductor, max. (UL 1977) |
30 sol |
| AWG-conductor, min. (UL 1977) |
30 sol |
| Certificate No. (cURus) |
E92202 |
| Clearance, min. |
0.4mm |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Conductor outlet direction |
90°/270° |
| Connectable cable type |
Other |
| Contact Base Material |
Copper alloy |
| Contact Material |
Cu-alloy |
| Contact surface |
Ni/Au |
| Contact Type |
Bus |
| Creepage distance, min. |
0.4mm |
| Depth |
5.6mm |
| Depth (inches) |
0.2205 inch |
| GTIN (EAN) |
4050118896169 |
| Height |
14.05mm |
| Height (inches) |
0.5531 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
LCP |
| Insulating material group |
IIIa |
| Insulation Resistance |
= 10¹° O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| Layer structure of plug contact |
= 2 µm Ni / = 0.4 µm |
| Material contact |
Copper |
| Material insulation body |
Liquid crystal polymer |
| Material of contact surface |
Nickel/gold |
| Maximum Operating Temperature |
125°C |
| min. |
max. |
| Minimum Operating Temperature |
-55°C |
| Modular spacing connections |
1.27 |
| Modular spacing contacts |
1.27 |
| Moisture Level (MSL) |
1 |
| Net weight |
4.8g |
| Number of Poles |
68 |
| Number of Rows |
1 |
| Operating Temperature |
-55 - 125 |
| Outer diameter of insulation, max. |
0.75mm |
| Outer diameter of insulation, min. |
0.55mm |
| Packaging |
Tray (manual assembly) |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.050 " |
| Pitch in mm (P) |
1.27mm |
| Plugging cycles |
500 |
| Plugging force/pole, max. |
0.6 N |
| Pollution degree |
1 |
| Product data |
IEC: / 1.9 A |
| Product family |
OMNIMATE Signal - Board- |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
0.6 N |
| Rated current (UL 1977) (obsolete) |
1 A |
| Rated current In |
2.5 |
| Rated current, max. number of poles |
2.3 A |
| Rated voltage (UL 1977) (obsolete) |
150 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| to-Board |
connection (IDC) |
| Type |
PCB Connector |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Insulation displacement connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, Pitch inmm |
| Volume resistance |
<25 mO |
| VPE height |
79.00mm |
| VPE length |
190.00mm |
| VPE width |
122.00mm |
| Width |
50.96mm |
| Width (inches) |
2.0063 inch |
| Wire connection cross section AWG, |
AWG 30/1, 30/7 |
| Wire connection method |
IDC terminal |
| With protective conductor |
false |