Weidmüller FFH S1/12H F1 B RL is a PCB connector (board connection), 2.8 A, Pitch in mm: 1.27, Number of poles: 12, SMD solder connection, Tape. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
1.27mm |
| Angle PCB/contact |
0°/180° (horizontal) |
| Certificate No. (cURus) |
E92202 |
| Clearance, min. |
0.4mm |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Connector model |
Fixed connector |
| Contact Base Material |
Copper alloy |
| Contact Material |
Cu-alloy |
| Contact surface |
Gold over nickel |
| Contact Type |
Bus |
| Coplanarity: |
0.1mm |
| Creepage distance, min. |
0.4mm |
| Depth |
10.9mm |
| Depth (inches) |
0.4291 inch |
| GTIN (EAN) |
4064675000488 |
| Height |
3.7mm |
| Height (inches) |
0.1457 inch |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
LCP |
| Insulating material group |
IIIa |
| Insulation Resistance |
= 10¹° O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| Layer structure of plug contact |
= 2 µm Ni / = 0.4 µm |
| Material insulation body |
Liquid crystal polymer |
| Material of contact surface |
Gold |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Modular spacing connections |
1.27 |
| Modular spacing contacts |
1.27 |
| Moisture Level (MSL) |
1 |
| Mounting onto the PCB |
SMD solder connection |
| Net weight |
1.22g |
| Number of plug-in contact rows |
2 |
| Number of Poles |
12 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-55 - 125 |
| Outgoing elbow |
90° |
| Packaging |
Tape |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.050 " |
| Pitch in mm (P) |
1.27mm |
| Plugging cycles |
500 |
| Plugging force/pole, max. |
0.6 N |
| Product data |
IEC: / 2.8 A |
| Product family |
OMNIMATE Signal - Board- |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
0.6 N |
| Rated current, min. number of poles |
2.8 A |
| Rated voltage (UL 1977) (obsolete) |
150 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Transmission rate |
3.125 Gbit/s |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female header, SMD solder |
| Volume resistance |
<25 mO |
| VPE height |
29.00mm |
| VPE length |
328.00mm |
| VPE width |
328.00mm |
| Width |
12.7mm |
| Width (inches) |
0.5 inch |