Weidmuller Connectors-Fibre Optic-Fibre Optic Plugs & Sockets Connector 638390

Weidmuller Brand: Weidmuller
Weidmüller connectors are robust and versatile, designed to achieve an IP67 rating with various configurations, including unshrouded SCRJ female, LC male shrouded, and shrouded female SCRJ options, suitable for
Description Image Product Buy Pricing (Ex VAT) Available until Body Material Colour Connection 1 Connection 2 Connection Type Connector standard Delivery status Depth Depth (inches) Description of article Fibre Type GTIN (EAN) Height Height (inches) Housing Color Housing Colour Housing main material Housing material, insert Insertion Loss
Weidműller 1963260000 Connector IP67 Female Unshrouded SCRJ Connection
Weidműller 1963260000 Connector IP67 Female Unshrouded SCRJ Connection
Standard range
Order code: 13-9063
MPN: 1963260000

Order in multiples of 3


Available to back orderBack-order availability date - 31/08/2026
3+ £19.93
Price per unit Ex VAT
2025-04-08T00:00:00+02:00 PC, Polycarbonate Miscellaneous SCRJ gluing, crimping, polishing IEC 61076-3-106 Var. 1, This article will no longer be available in the future. 87mm 3.4252 inch Variant 1, SC-Duplex multi- Multimode 4032248651733 30mm 1.1811 inch Silver Zinc diecast PA, Zinc diecast 0.5 dB singlemode; 0.4 dB
Weidműller 1963230000 Connector IP67 LC Male Shrouded
Weidműller 1963230000 Connector IP67 LC Male Shrouded
Standard range
Order code: 14-0422
MPN: 1963230000

Order in multiples of 5


Despatched within 5 working days - 8 in stock
5+ £23.71
Price per unit Ex VAT
2025-04-08T00:00:00+02:00 PC, Polycarbonate Miscellaneous LC gluing, crimping, polishing IEC 61076-3-106 Var. 1, This article will no longer be available in the future. 133.7mm 5.2638 inch Variant 1, LC-Duplex multi- Multimode 4032248651702 30mm 1.1811 inch Silver Zinc diecast PBT, Zinc diecast 0.5 dB singlemode, 0.4 dB
Weidműller 1963390000 Connector Female SCRJ IP67 Shrouded
Weidműller 1963390000 Connector Female SCRJ IP67 Shrouded
Standard range
Order code: 14-0424
MPN: 1963390000

Order in multiples of 10


Despatched within 5 working days - 40 in stock
10+ £38.03
Price per unit Ex VAT
ZINC DIE CAST Other SCRJ Rapid connection system: Crimping IEC 61076-3-106 Var. 4, 129.8mm 5.1102 inch Version 4, SC-RJ POF, kink POF 4032248651863 20.1mm 0.7913 inch Black PA UL 94 V0 PA, Zinc diecast 0.5 dB singlemode, 0.4 dB

Trustpilot