Weidműller 1963390000 Connector Female SCRJ IP67 Shrouded

MPN
1963390000
Brand
Weidmuller
Order Code
14-0424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 40 in stock

Weidmüller IE-PS-V04P-2SC-POF-BP is a FO connector, IP67, Connection 1: SCRJ, Connection 2: Rapid connection system: crimping, cutting, POF. Connectors for fibre-optic cables.
Type Connector
Body Material ZINC DIE CAST
Colour Other
Connection 1 SCRJ
Connection 2 Rapid connection system:
Connection Type Crimping
Connector standard IEC 61076-3-106 Var. 4,
Depth 129.8mm
Depth (inches) 5.1102 inch
Description of article Version 4, SC-RJ POF, kink
Fibre Type POF
GTIN (EAN) 4032248651863
Height 20.1mm
Height (inches) 0.7913 inch
Housing Color Black
Housing main material PA UL 94 V0
Housing material, insert PA, Zinc diecast
Insertion Loss 0.5 dB singlemode, 0.4 dB
Mating Cycles 500
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Model Plug
Mount Free Hanging
Net weight 54.3g
Plugging cycles 500
Protection degree IP67
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1
Return loss (attenuation) 40 dB singlemode; 30 dB
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP 4f3aae94-c2bc-4010-b63b-5b114ba6bd55
Series IE-Line
Sheath diameter, max. 10mm
Sheath diameter, min. 5mm
Simplex/Duplex Duplex
Storage temperature Operating temperature
Suitable for type of fibre POF
Type of connector SC-RJ
Version FO connector, Version 4, SC-RJ POF, kink preven-
Width 20.2mm
Width (inches) 0.7953 inch
Wire/Cable Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot