Weidműller 1963260000 Connector IP67 Female Unshrouded SCRJ Connection

MPN
1963260000
Brand
Weidmuller
Order Code
13-9063
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüller IE-PS-V01M-2SC-MM is a FO connector, IP67, Connection 1: SCRJ, Connection 2: gluing, crimping, polishing, Multimode. Connectors for fibre-optic cables.
Type Connector
Available until 2025-04-08T00:00:00+02:00
Body Material PC, Polycarbonate
Colour Miscellaneous
Connection 1 SCRJ
Connection 2 gluing, crimping, polishing
Connector standard IEC 61076-3-106 Var. 1,
Delivery status This article will no longer be available in the future.
Depth 87mm
Depth (inches) 3.4252 inch
Description of article Variant 1, SC-Duplex multi-
Fibre Type Multimode
GTIN (EAN) 4032248651733
Height 30mm
Height (inches) 1.1811 inch
Housing colour Silver
Housing main material Zinc diecast
Housing material, insert PA, Zinc diecast
Insertion Loss 0.5 dB singlemode; 0.4 dB
Mating Cycles 500
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mode Multimode
Mount Free Hanging
Net weight 10.9g
Plugging cycles 500
Protection degree IP67
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1, 6,6-di-tert-butyl-2,2-methylenedi-p-cresol 119-47-1
Return loss (attenuation) 40 dB singlemode; 30 dB
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP e5bbf197-73b5-420b-90c0-0173b7b3b6b7
Series IE-Line
Sheath diameter, max. 10mm
Sheath diameter, min. 5mm
Simplex/Duplex Duplex
Storage temperature Operating temperature
Version FO connector, Variant 1, SC-Duplex multi-mode,
Width 30mm
Width (inches) 1.1811 inch
Wire/Cable Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot