Weidműller Blz 1926470000 Connector Female Unshrouded 5.08mm 6P Au Gy

MPN
1926470000
Brand
Weidmuller
Order Code
13-9701
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,150 in stock

Weidmüllers Blz 1926470000 is a female unshrouded connector with a 5.08 mm pitch and 6 poles, featuring gold contacts for enhanced conductivity. Its designed for high-reliability applications in electronics where maintaining a stable connection is crucial. Common uses include wiring for control cabinets, machinery interfacing, and terminal block replacements.
Pitch 5.08mm
Colour Grey
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Available until 2023-07-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 7032
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Cu-alloy
Contact surface Gold-plated
Cross-section for conductor connection Type
Delivery status Discontinued
Depth 20.1mm
Depth (inches) 0.7913 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248570041
Height 15.2mm
Height (inches) 0.5984 inch
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.000 "
L1 in mm 25.40mm
Layer structure of plug contact 2...3 µm Ni / = 1.5 µm Au
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 10.06g
Notes •In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking
Number of Poles 6
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 19 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 6.5 N
Qty. 50 items
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 26.00mm
VPE length 184.00mm
VPE width 175.00mm
Width 30.48mm
Width (inches) 1.2 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot