Weidműller 9994200000 PCB Terminal 5.08mm Unshrouded Female

MPN
9994200000
Brand
Weidmuller
Order Code
14-7853
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
200+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 16,863 in stock

Weidmüller LM 5.08/11/90 3.5SN OR BX is a PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 11, Clamping yoke connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
Angle PCB/conductor connection 0°/180° (horizontal)
Approvals CSA, cURus
Certificate No. (CSA) 200039-1815154
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.2mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating 1-3 µm Ni, 4-6 µm SN
Color Orange
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 2.5
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Cross-section for conductor connection Type
Current 15A
Current Rating 10A
Degree of protection (IP), mounted IP20
Depth 10mm
Depth (inches) 0.3937 inch
Fitted by customer Yes
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248362226
Height 17.3
Height (inches) 0.6811 inch
Height of lowest version 13.8mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.000 "
L1 in mm 50.80mm
Layer structure of solder connection 1...3 µm Ni / 4...6 µm Sn
Length pin 3.5
loosening of conductors Requirement
Material connection surface Nickel
Material insulation body Polyamide (PA)
Max. adjacent poles per row 24
Maximum Operating Temperature 120°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 15.42g
Notes •Rated current related to rated cross-section & min. No. of poles.
Number of electrical connections 11
Number of levels 1
Number of Poles 11
Number of Positions Per Level 11
Number of Rows 1
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm; 1.9mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 17.5 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 18 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.5
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate LM
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm Number of solder pins per pole
Solder pin dimensions 0.95 x 0.8 mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Termination Screw
Test mark of origin, type identification, pitch, type of
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Tinning type matt
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 5.08 mm, Number
Voltage 300V
Voltage Rating 300V
Volume resistance 1.20 mO
VPE height 30.00mm
VPE length 348.00mm
VPE width 134.00mm
Width 56.43mm
Width (inches) 2.2216 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot