Weidmüller 9928890024 DIN Rail Power Supply 24VDC 1A 1 Phase

MPN
9928890024
Brand
Weidmuller
EAN-13
4032248217557
Order Code
64-3818

Discontinued


The Weidmüller 9928890024 is a Single Phase DIN Rail Mountable Switch Mode Power Supply. The 24V, 1A, 24W PSU is supplied in a neat housing. The INSTA power unit can be used Worldwide because of its wide input range from 85V AC to 265V AC and 120 to 300V DC.


  • Power supplies for DIN rail mounting
  • Output voltage adjustable via potentiometer
  • Wide-range input: 85 to 264VAC /120 to 300V DC
  • LED status indicator (25/48W)
  • For TS 35 mounting rails
  • Option for connecting in parallel
  • International approvals for use world-wide
  • Supplied for 24V, 1A, 24W
  • Manufacturer's part: Weidmüller 9928890024
Output Voltage 24V
Output Current 1A
Number of Outputs 1
Approvals CSA, CE
Contains Lead No
Depth 62.5mm
Efficiency 78%
Height 90.5mm
Input Current 460mA
Input Voltage 85 to 370V
Isolation Voltage 3kV
Length 62.5mm
Max Output Current 1A
Max Output Power 24W
Max Power Dissipation 24W
Maximum Input Volage 265V
Maximum Operating Temperature 50°C
Minimum Input Volage 85V
Minimum Operating Temperature -10°C
Mount DIN Rail
Nominal output voltage 24V
Output Power 24W
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Connect Power INSTA (24W)
Voltage - Output 1 24V
Voltage Rating 24V
Weight 160g
Width 52mm

Trustpilot