Weidmüller 9918950000 VOLT-CHECK 3.1 Two Pole Voltage Tester

MPN
9918950000
Brand
Weidmuller
EAN-13
4032248405831
Order Code
64-3701
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 9918950000 is a 3.1 Two Pole Voltage Tester (Volt Check) for checking Voltage and Continuity. This rugged, high quality tester is for getting fast test results the way you need them.


  • With LED Display
  • According to VDE standard
  • High surge voltage resistance
  • Calibrated to: Manufacturer standards
  • Dimensions, height: 190mm
  • Dimensions, length: 19mm
  • Dimensions, width: 25mm
  • Protection type: IP40
  • Weight: 70g
  • Manufacturer's part: Weidmüller 9918950000
Display Type LED
AC voltage display 12, 50, 120, 230, 400,
AC voltage measuring range 12-690 V
Background lighting LC-indication false
Continuity test false
Data hold false
DC voltage display 12, 50, 120, 230, 400,
DC voltage measuring range 1000 V
Depth 55mm
Depth (inches) 2.1654 inch
Description of article Voltage tester from 12 –
Display LED
Frequency range, max. 65 Hz
Frequency range, min. 0 Hz
GTIN (EAN) 4032248405831
Height 21mm
Height (inches) 0.8268 inch
Hold function No
Indication of direction of field rotation false
Insulation test 5 kV
Internal base load false
IP Rating IP64
Length 190
Length (inches) 7.4803 inch
Load switchable false
Measuring circuit category CAT III
Measuring point lightning false
Measuring range category CAT III 600 V, CAT IV 300
Net weight 115g
Order No. 2544760000
Peak voltage resistance 5 kV
Phase sequence display No
Probe tip protection false
Protection degree IP64
Rated voltage, max. 690 V AC/DC
Rated voltage, min. 12 V AC/DC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
SCIP b05b5122-6117-4cb0-b28c-df32f921fa36
Single pole phase indication false
Test probe illumination No
Test probe protection GS 38 No
Tested and approved according to EN/IEC 61010, EN
Type Voltage Tester
Type of test 2-pole
Usable at precipitation false
Version Testing tools, 2-pole voltage tester
Voltage indication LED
Width 190mm
Width (inches) 7.4803 inch
Working temperature, max. 55°C
Working temperature, min. -15°C

Reviews

Be the first to submit a review

Trustpilot