Weidmüller 9918880000 VT MASTER two-pole voltage tester CAT III 600V LED

MPN
9918880000
Brand
Weidmuller
EAN-13
4032248405763
Order Code
08-2683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Weidmüller VT MASTER two-pole voltage tester is a robust and reliable tool designed for voltage testing with a CAT III 600 V rating. Its LED indicators provide clear and immediate readings, ensuring precision in both residential and industrial applications. Ideal for electricians and technicians, the tester is suited for verifying electrical connections and ensuring safety in electrical installations.
Maximum Voltage 400V
Display Type LED
AC voltage display 12, 24, 50, 120, 230,
AC voltage measuring range 12-690 V
Background lighting LC-indication false
Battery type 1.5 V type AAA battery
Calibrated Manufacturer's standards (no certificate)
Continuity indication Optical/acoustic
Continuity test true
Current supply Battery
Data hold false
DC voltage display 12, 24, 50, 120, 230,
DC voltage measuring range 690 V
Depth 60mm
Depth (inches) 2.3622 inch
Description of article Voltage tester up to 690
Dimensions (L x W x H) 28 x 60 x 235 mm
Display LED
Frequency Range 0 Hz - 65 Hz
Frequency range, max. 65 Hz
Frequency range, min. 0 Hz
GTIN (EAN) 4032248405763
Height 235mm
Height (inches) 1.1024 inch
Hold function No
Indication of direction of field rotation false
Insulation test 6 kV
Insulation Test Voltage CAT III
Internal base load false
IP Rating IP54
Length 28mm
Length (inches) 9.252 inch
Load switchable false
Max. frequency 65Hz
Measuring circuit category CAT III
Measuring point lightning false
Measuring range category CAT III 600 V
Min. frequency 0Hz
Misc Attribute VT MASTER
Net weight 158g
Peak voltage resistance 6 kV
Phase sequence display No
Probe tip protection true
Protection degree IP54
Rated voltage, max. 690 V AC/DC
Rated voltage, min. 12 V
REACH SVHC No SVHC above 0.1 wt%
Reading Category CAT III 600 V
ROHS Conform
RoHS Compliance Status Compliant
SCIP b05b5122-6117-4cb0-b28c-df32f921fa36
Single pole phase indication false
Test probe illumination No
Test probe protection GS 38 Yes
Tested and approved according to IEC 61243-3:2014 (DIN
Type Two-pole voltage tester
Type of test 2-pole
Usable at precipitation false
V AC reading range (min.) 12V
Version Testing tools, 2-pole voltage tester
Voltage indication LED
Weight 181g
Width 60mm
Width (inches) 9.252 inch
Working temperature, max. 55°C
Working temperature, min. -15°C

Reviews

Be the first to submit a review

Trustpilot