Weidmuller 9918230000 Electrician Scissors Serrated Red/Black 150mm

Image Representative of Range

Weidmuller 9918230000 Electrician Scissors Serrated Red/Black 150mm

MPN
9918230000
Brand
Weidmuller
EAN-13
4032248384020
Order Code
13-5174
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weidmüller's wire cutter, model number 9918230000, features a robust 150 mm design in red and black for precision and reliability. This wire cutter, known as SCISSOR 2 K, is suitable for cutting various wire types in electrical and industrial applications. Its ergonomic design ensures comfortable handling during use.
Type Wire cutter
Length 150mm
Construction/operation Mechanic one hand
Cutting jaws exchangeable false
Depth 18.4mm
Depth (inches) 0.7244 inch
Description of article Scissor with wire cutter
GTIN (EAN) 4032248384020
Handle Colour Red/black
Height 77mm
Height (inches) 3.0315 inch
Insulated false
Isolation protection 1000 V false
Net weight 91g
Qty. 1 items
REACH SVHC Lead 7439-92-1
Replaceable cutting head false
RoHS Compliance Status Not affected
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Suitable for fine strand conductors false
Suitable for solid conductors true
Suitable for steel wire braiding false
Suitable for stranded conductors true
VDE Tested false
Weight 91g
Width 140mm
Width (inches) 5.5118 inch
With impact protection false
With strip function false

Reviews

Be the first to submit a review

Trustpilot