Weidmüller 9918160000 SLICER 1K wire cutter for round copper cables

MPN
9918160000
Brand
Weidmuller
EAN-13
4032248371495
Order Code
08-2681
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller 9918160000 SLICER 1K is a wire cutter designed for precision cutting of round cables. It is an essential tool for electricians and technicians, ensuring clean and accurate cable preparation. Typical applications include wiring installations and maintenance tasks in both residential and industrial settings.
Type Wire cutter
Blade Width 110mm
Construction/operation Mechanic one hand
Cutting jaws exchangeable false
Depth 25mm
Depth (inches) 0.9842 inch
Description of article Lock-blade knife with
GTIN (EAN) 4032248371495
Height 120mm
Height (inches) 1.5748 inch
Insulated false
Isolation protection 1000 V false
Length 25mm
Net weight 88.7g
Qty 1
REACH SVHC Lead 7439-92-1
Replaceable cutting head false
RoHS Compliance Status Not affected
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Suitable For Round cable
Suitable for fine strand conductors false
Suitable for solid conductors true
Suitable for steel wire braiding false
Suitable for stranded conductors true
VDE Tested true
Weight 88.7g
Width 110mm
Width (inches) 4.3307 inch
With impact protection false
With strip function false

Reviews

Be the first to submit a review

Trustpilot