Weidmüller 9529110000-1 KLIPPON K02 Aluminium Enclosure Silver-Grey

MPN
9529110000-1
Brand
Weidmuller
EAN-13
2050001404107
Order Code
13-5159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller KLIPPON K02 RAL7001 is a universal enclosure made from aluminium and powder-coated in silver-grey. It features robust construction suitable for protecting electrical components in industrial environments. This enclosure is ideal for use in indoor and outdoor applications requiring durable and weather-resistant housing.
Type Universal enclosure
Material powder-coated
Enclosure Height 64mm
Enclosure Width 98mm
Colour Silver-grey
Depth 34mm
Dimensions (W x H x D) 98 x 64 x 34 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K02 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot