Weidműller 9512060000 PCB Terminal 7.50mm Female Unshrouded

MPN
9512060000
Brand
Weidmuller
Order Code
14-7858
Country of Origin
Romania
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 100 in stock

Weidmüller PCF 7.50/11/135 3.5SN OR BX is a PCB terminal, 690 V, 24 A, Pitch in mm: 7.50, Number of poles: 11, Flat-blade connection, THT solder connection, 135°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Pitch 7.5
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/conductor connection 45°/135° (downwards inclined)
Approvals CSA
Certificate No. (CSA) 12400-282
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 135°
Connection type conductor Flat plug-in connection
Connection type PCB Soldering connection
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Current 15A
Current Rating 15A
Degree of protection (IP), mounted IP00
Depth 9.8mm
Depth (inches) 0.3858 inch
Evaluation passed
Fitted by customer No
Flammability Rating UL94 V-2
GTIN (EAN) 4008190558215
Height 21.4
Height (inches) 0.8425 inch
Height of lowest version 17.9mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V2
Institute (CSA) CSA
Insulating material PA
Insulating material group I
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.953 "
L1 in mm 75.00mm
Layer structure of solder connection 1.5...3 µm Ni / 5...7 µm Sn
Length pin 3.5
Material insulation body Polyamide (PA)
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 11.05g
Notes •Long term storage of the product with average temperature of 50 °C and maximum humidity
Number of Contacts 11
Number of electrical connections 11
Number of levels 1
Number of Poles 11
Number of Positions Per Level 11
Number of Rows 1
Number of solder pins per pole 2
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.295 "
Pitch in mm (P) 7.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 24 A
Product family PCF
Protection degree IP20
Qty. 50 items
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group C / CSA) 15 A
Rated current (Use group C / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 24
Rated current, min. number of poles 24 A
Rated Surge Voltage 6
Rated voltage 690
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 150 V
Rated voltage (Use group C / CSA) 150 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 15 A
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate PCF
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 1.0 mm, 0.75 x 0.9
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Quick Connect
Test: Durability of markings Test
tested acc. to standard IEC 60664-1, IEC 61984
Touch-safe protection acc. to DIN VDE IP 00
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-2
Version Printed circuit board terminals, 7.50 mm, Number
Voltage 300V
Voltage Rating 300V
Volume resistance 1.20 mO
VPE height 65.00mm
VPE length 145.00mm
VPE width 113.00mm
Width 79.8mm
Width (inches) 3.1417 inch
Wire connection method Flat-blade connection

Reviews

Be the first to submit a review

Trustpilot