Weidműller 9457781000 Valve Cable Male Straight Plug DIN Design Unshrouded

MPN
9457781000
Brand
Weidmuller
Order Code
15-3147
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
10+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
12 in stock, despatched in 5 working days

Weidmüller SAIL-VSBD-M12G-10U is a Valve cable (assembled), Straight plug - valve plug, DIN design B (10 mm), M12 = A-coded, Cable length: 10 m, PUR, black. Connecting line with valve plug. The valve plug has an operating status indicator (LED) and a protective suppressor circuit.
Colour Black
Type Valve cables
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 10
Coding DIN design B (10 mm),
Colour cable sheath Black
Colour coding brown, blue, Green/yellow
Connection thread Miscellaneous
Contact Material CuZn
Contact surface tinned
Core cross-section 0.5mm²
Current Rating 4A
Degree of protection (IP) IP67
Dimensioned drawing Dimensioned drawing
ECLASS 14.0 27-06-03-12
ECLASS 15.0 27-06-03-12
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248229215
Halogen No
Halogen free true
Insulation PP
LED Yes
Material PUR, PVC
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Tin
Net weight 325g
Nominal Current 4 A
Nominal Voltage 24 V
Number of Poles 3
Outside Diameter 4.6 mm ± 0.2mm
Package Quantity 1
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Pole scheme Pole scheme
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Protection degree IP67, when screwed in
Qty. 1 items
Rated current In 4
Rated voltage 24
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
RoHS Compliant No
SCIP 4060c755-8d0b-4d43-bdb3-4ffabe9d7497
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, moving -25...80°C
Temperature range, stationary -50...80°C
Tightening torque Mounting screw M3: 0.4
Torsion resistance 0 °/m
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Voltage Rating 24V
Welding spark resistance No
Wire/Cable Diameter 6mm
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot