Weidmüller 9204190000 AM 16 cable stripper for PVC round cable

MPN
9204190000
Brand
Weidmuller
EAN-13
4032248608133
Order Code
08-2678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.45 £73.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller 9204190000 AM 16 cable stripper is designed for efficient stripping of PVC-coated round cables. It offers precise stripping to prevent damage to the wire core. Ideal for electricians and technicians working with standard electrical cables.
Type Cable stripper
Cable Type Round cable
Conductor cross-section, max. 227mm²
Conductor cross-section, min. 20mm²
Cut Depth 0.8 - 2.5mm
Depth 41mm
Depth (inches) 1.6142 inch
Depth of notch adjustable true
Description of article Sheathing strippers
Exchangeable knives true
GTIN (EAN) 4032248608133
Height 60mm
Height (inches) 2.0866 inch
Insulation Material PVC
Length 41mm
Longitudinal section true
Max. conductor diameter 17mm
Min. conductor diameter 5mm
Net weight 56.9g
Order No. 9204260000
Package Quantity 1
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Not affected
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut true
Strip range cross-section 20 - 227
Strip range diameter 5 - 17
Suitable For PVC-coated round cable
Version Tools, Sheathing strippers
Weight 54.3g
Width 58mm
Width (inches) 2.2835 inch
Wire/Cable Type Round, PVC

Reviews

Be the first to submit a review

Trustpilot