Weidmüller 9202010000 PSC5-01 PP assortment case 195x241x56mm 1 compartment

MPN
9202010000
Brand
Weidmuller
EAN-13
4032248481248
Order Code
08-2674
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Weidmüller's PSC5-01 PP assortment case is a plastic storage box measuring 195 x 241 x 56 mm with one fixed compartment. It is ideal for organising and protecting components or small tools in various industrial and workshop settings. The sturdy PVC construction ensures durability and secure storage.
Type Assortment case
Height 56mm
Length 195mm
Width 241mm
Colour Green
Material Polypropylene
Colour of body Anthracite
Colour of cover Natural
Colour of fittings orange
Compartments 1
Compartments (W x H x D) Individual configuration
Cover Material Polypropylene
Depth 195
Depth (inches) 7.6772 inch
Description of article Assortment box, empty
Dim (L x W x H) 195 x 241 x 56 mm
ECLASS 14 27-40-02-18
ECLASS 15.0 27-40-02-18
ETIM 10 EC003616
ETIM 8.0 EC003616
ETIM 9.0 EC003616
Factory colour Grey
GTIN (EAN) 4032248481248
Height (inches) 2.2047 inch
Lid Colour Transparent (diffuse)
Misc Attribute PSC5-01 PP
Net weight 226g
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Version Tools, Empty box / Case
Weight 226g
Width (inches) 9.4882 inch

Reviews

Be the first to submit a review

Trustpilot