Weidmuller 9046240000 STRIPPER 6 Automatic Stripper 0.08-6 mm² PVC

Image Representative of Range

Weidmuller 9046240000 STRIPPER 6 Automatic Stripper 0.08-6 mm² PVC

MPN
9046240000
Brand
Weidmuller
EAN-13
4032248298648
Order Code
13-5124
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Weidmüller STRIPPER 6 9046240000 is an automatic wire stripper designed for cables ranging from 0.08 to 6 mm². It efficiently strips wire sizes between 10 and 28 AWG, making it ideal for various electrical and wiring tasks. This tool is suitable for professionals who need precision and ease when working on electrical installations.
Type Automatic stripper
Cable Type Flexible and solid
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 0.08mm²
Depth 19mm
Depth (inches) 0.748 inch
Depth of notch adjustable false
Description of article Stripping tool for wires up
ESD tested false
Grip design 2-components
GTIN (EAN) 4032248298648
Handle cover Plastic grips
Height 87mm
Height (inches) 3.4252 inch
Insulated true
Isolation protection 1000 V false
Length 19mm
Length stop (max.) 20mm
Length stop range 20 mm (max)
Longitudinal section false
Net weight 158.4g
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 28
Operating range (AWG diameter) 10 up to 28
Operating range (cross section) (max.) 6mm²
Qty. 1 items
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge false
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip length adjustable true
Strip range AWG 28 - 10
Strip range cross-section 0.08 - 6
Strip range diameter 0.3 - 6
Stripping length, max. 20mm
Stripping range AWG, max. 10 AWG
Stripping range AWG, min. 28 AWG
Suitable For PVC-coated cables
VDE Tested false
Version Stripping and cutting tool
Weight 181g
Width 200mm
Width (inches) 7.874 inch
With wire cutter true
Working area (cross section) 0.08 up to 6mm²
Working area cross section (min.) 0.08mm²

Reviews

Be the first to submit a review

Trustpilot