Weidmüller 9005700000 CST VARIO automatic stripper for 2.5-8mm cables

MPN
9005700000
Brand
Weidmuller
EAN-13
4008190206260
Order Code
08-2659
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller 9005700000 CST Vario automatic stripper is designed for coaxial and data round cables ranging from 2.5 to 8 mm, specifically suitable for RG58, RG71, RG59, and RG62 cables. This tool provides precise stripping for effective cable preparation in professional electrical installations. It is ideal for use in telecommunications and data networking applications.
Type Automatic stripper
Cable Type Coaxial data and round
Conductor cross-section, max. 50mm²
Conductor cross-section, min. 5mm²
Contains Lead No
Depth 26mm
Depth (inches) 1.0236 inch
Depth of notch adjustable true
Description of article Sheathing stripper for
Exchangeable knives true
GTIN (EAN) 4008190206260
Height 158mm
Height (inches) 1.7716 inch
Length 26mm
Longitudinal section false
Max. conductor diameter 8mm
Min. conductor diameter 2.5mm
Mount Cable
Net weight 75.88g
Operating range (diameter) 2.5 up to 8mm
Operating range (diameter) (max.) 8mm
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip range cross-section 5 - 50
Strip range diameter 2.5 - 8
Stripping length, max. 17mm
Stripping length, min. 3.2mm
Version Tools, Sheathing strippers
Weight 76g
Width 116mm
Width (inches) 4.5669 inch
Wire/Cable Type Round, Coaxial, Data
Working area diameter (min.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot