Weidmüller 9001540000 Cable stripper for PVC-coated round cables.

MPN
9001540000
Brand
Weidmuller
EAN-13
4008190138271
Order Code
08-2656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.66 £43.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Weidmüller's AM 25 cable stripper, model number 9001540000, is designed for efficiently stripping PVC-coated round cables. This versatile tool ensures clean and precise stripping, enhancing cable preparation tasks. It is ideal for electrical installations and maintenance work where accurate wire stripping is essential.
Type Cable stripper
Cable Type PVC round cable
Conductor cross-section, max. 490mm²
Conductor cross-section, min. 28mm²
Contains Lead No
Cut Depth adjustable up to 4.5mm
Depth 33mm
Depth (inches) 1.2992 inch
Depth of notch adjustable true
Description of article Sheathing strippers
Exchangeable knives true
GTIN (EAN) 4008190138271
Height 158mm
Height (inches) 6.1811 inch
Insulation Material PVC
Length 33mm
Longitudinal section true
Max. conductor diameter 25mm
Min. conductor diameter 6mm
Mount Cable
Net weight 120.67g
Order No. 9001530000
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant Unknown
RoHS Compliance Status Not affected
RoHS Compliant Yes
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut true
Strip range cross-section 28 - 490
Strip range diameter 6 - 25
Suitable For PVC-coated round cable
Version Tools, Sheathing strippers
Weight 124g
Width 47mm
Width (inches) 1.8504 inch
Wire/Cable Type Round, PVC
Workable cable PVC cables

Reviews

Be the first to submit a review

Trustpilot