Weidmüller 8950860000 TOP 24VAC / 48VDC 0.1A

MPN
8950860000-1
Brand
Weidmuller
EAN-13
2050001049704
Order Code
51-0055
View Full Product Range (9)

Discontinued


A solid state relay with a 24V AC control voltage and a 5 to 48V DC 100mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Type Relay
Mounting Type Push-in
Height 79.5mm
Width 6.1mm
Length 44mm
Coil Current 7.4mA
Coil Voltage (DC) 48V DC
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Operating Temperature -20 to +60°C
Switching Voltage 48V DC

Trustpilot