Weidműller 8924430000 Surge Voltage Arrester No Warning Function

MPN
8924430000
Brand
Weidmuller
Order Code
14-9988
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
4+ £84.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 118 in stock

Weidmüller VSPC 2CL HF 5VDC is a Surge arrester, Number of signals: 2, DC, 5 V, 450 mA, analogue. Device for overvoltage protection in IT and metrology. The device should be installed close to the device to be protected.
Type SPD
?ges 45
Assembly width 17.8
Certificate No. (UL) E311081
Colour orange
Connection 1 Clamp
cUL certificate cUL Certificate - pdf/
Degree of protection (IP) IP20
Depth 69mm
Depth (inches) 2.7165 inch
Design Terminal, miscellaneous
Discharge current Imax (8/20µs) GND- 10 kA Discharge current In (8/20µs) wire-wire 2.5 kA
Discharge current Imax (8/20µs) wire- 10 kA Discharge current In (8/20µs) GND-PE 2.5 kA
Discharge current In (8/20µs) wire-PE 2.5 kA
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248696062
Height 90mm
Height (inches) 3.5433 inch
Humidity 5...96 %
Input voltage, max. Ui 6.4 V
Internal capacity, max. CI 10 nF
Internal inductance, max. LI 0 µH
Max. continuous voltage DC 6.4
Max. continuous voltage, Uc (DC) 6.4 V
MTTF 2537 a
Net weight 46g
Number of conductors (without earthing) 5
Number of Poles 1
Operating Temperature -40 °C...70°C
Optical function display No
PFH in 1*10-9 per hour 2.95
Pollution severity 2
Pro-active thermo-control true
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
protected current loops 2
Protection degree IP20
Protection level UP (typ.) <800 V
Protection level, UP GND - PE 800 V
Protection level, UP wire - PE 450 V
Pulse-reset capacity = 20 ms
Rated current In 450mA
Rated Voltage (DC) 5 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C1, C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 93.98 %
Signal disconnection false
Signal transmission properties (-3 dB) 103 MHz
Signalling contact No
SIL in compliance with IEC 61508 3
Similar to illustration Discharge capacity
Standards IEC 61643-21, HART-
Storage temperature -40 °C...80°C
Surge current-carrying capacity C1 <1 kA 8/20 µs
Surge current-carrying capacity C2 5 kA 8/20 µs
Surge current-carrying capacity C3 100 A 10/1000 µs
Surge voltage category III
Time interval 5 years
Type of connection Pluggable in VSPC BASE
UL 94 flammability rating V-0
UL certificate UL 497b Certificate - PDF/
UL File Number Search UL Website
Voltage type DC
Volume resistance 2.20 O
Width 17.8mm
Width (inches) 0.7008 inch

Reviews

Be the first to submit a review

Trustpilot