Weidműller 8924420000 Surge Voltage Arrester Without Warning Function

MPN
8924420000
Brand
Weidmuller
Order Code
14-9981
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £75.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 17 in stock

Weidmüller VSPC 1CL 5VDC is a Surge arrester MCR technology, VSPC, Analogue signal, DC, Rated voltage (AC): , Rated voltage (DC): 5 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type Surge protection device
Voltage Rating 5 - 5
?ges 45
Ambient temperature -40 °C…70°C
Assembly width 17.8
Certificate No. (UL) E311081
Circuit diagram Discharge capacity
Colour orange
Connection 1 Other
cUL certificate cUL Certificate - pdf/
Degree of protection (IP) IP20
Depth 69mm
Depth (inches) 2.7165 inch
Design Terminal, miscellaneous
Discharge current Imax (8/20µs) wire- 10 kA Discharge current In (8/20µs) GND-PE 2.5 kA
Discharge current In (8/20µs) wire-PE 2.5 kA
Explosion-tested version false
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248696055
Height 90mm
Height (inches) 3.5433 inch
Humidity 5...96 %
Input voltage, max. Ui 6.4 V
Internal capacity, max. CI 1 nF
Internal inductance, max. LI 0 µH
Lightning impulse current (10/350 µs) 2.5
Max. continuous voltage DC 6.4
Max. continuous voltage, Uc (DC) 6.4 V
Mounting method DIN rail (top hat rail) 35mm
MTTF 2537 a
Net weight 39g
Nominal load current 450
Number of conductors (without earthing) 3
Number of Poles 1
Operating Temperature -40 °C...70°C
Optical function display No
Overload - failure mode Modus 2
PFH in 1*10-9 per hour 1.95
Pollution severity 2
Pro-active thermo-control false
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
protected current loops 1
Protection degree IP20
Protection level UP (typ.) <800 V
Protection level, UP wire - PE 450 V
Rated current In 450mA
Rated load current IL 450mA
Rated Voltage (DC) 5 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C1, C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 95.67 %
Signal disconnection false
Signal transmission properties (-3 dB) 730 KHz
Signalling at the device None
Signalling contact No
SIL in compliance with IEC 61508 3
Standards IEC 61643-21, HART-
Storage temperature -40 °C...80°C
Surge current-carrying capacity C1 <1 kA 8/20 µs
Surge current-carrying capacity C2 5 kA 8/20 µs
Surge current-carrying capacity C3 100 A 10/1000 µs
Surge voltage category III
Time interval 5 years
Type of connection Pluggable in VSPC BASE
UL 94 flammability rating V-0
UL certificate UL 497b Certificate - PDF/
UL File Number Search UL Website
Voltage protection level core/core 12
Voltage protection level core/earth 450
Voltage type DC
Volume resistance 2.20 O
Width 17.8mm
Width (inches) 0.7008 inch
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot