Weidmüller 8921020000 RCMKIT-I 230VAC 3CO LED

MPN
8921020000-1
Brand
Weidmuller
EAN-13
2050001357328
Order Code
50-4720
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.52 £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 09/10/2026

A 230V AC 3PDT-CO industrial relay module with mount and accessories. The relay has been designed for use in industrial applications and features industrial pinning, free-wheeling diode and LED status display.

Included in delivery: Relay sockets for DIN rail, LED display unit, bracket, plug-in relay, markers.
  • Screw connection
  • Relay socket for DIN rail mounting
  • LED Display (AC red/DC green)
  • Retaining clip
  • Pluggable relay with coil identification
Type Relay module
Mounting Type DIN rail
Height 73.5mm
Width 27.2mm
Length 71.6mm
Colour Black
IP Rating IP20
Maximum Temperature 70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot