Weidműller 8876460100 Cable Breakout Dragline ST Robust Reliable Design

MPN
8876460100
Brand
Weidmuller
Order Code
14-7046
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £72.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 14/11/2026

Weidmüller IE-FM6D2UE0010MST0ST0X is a (Assembled) Fibre-optic data cable, Break-out dragline, ST, ST IP 20, PUR, 62.5 µm, 10 m. Ready-to-connect data line with fibre-optic cable in multi-mode and single mode
Type Data line
Anti-kink sleeve None
APC-version false
Attenuation 2.7 dB/km at 850 nm, =
Bandwidth 200 MHz*km at 850 nm,
Bending cycles 100,000
Cable layout Break-out dragline
Cable Type Breakout
Category OM1
Colour outer sheath Black
Connector standard IEC 61754-2
Connector Type A ST
Connector Type B ST
Core diameter 62.5 µm
Degree of protection (IP) IP20
Fibre Type Multi mode 50/125
Gender PL-PL
GTIN (EAN) 4032248610068
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insertion Loss = 0.4 dB
Installation temperature -20 °C...60°C
Jacket Color Black
Length 10
Length (inches) 393.7008 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Maximum Operating Temperature 80°C
Min. bending radius, once only 25mm
Min. bending radius, repetitive 77mm
Minimum Operating Temperature -40°C
Net weight 295g
Number of fibres 2
Operating Temperature -40 °C...80°C
Plug left ST, IP20, male contact,
Plug right ST, IP20, male contact,
Primary coating 245.00 µm
Qty. 1 items
REACH SVHC Lead 7439-92-1
Return loss (attenuation) = 30 dB
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter 6mm
Sheathing colour black
Storage temperature -40 °C...80°C
Type of connector connection 1 ST
Type of connector connection 2 ST
Version Dragline cable, ST, ST IP 20, 62.5 µm, PUR, 10 m

Reviews

Be the first to submit a review

Trustpilot