Weidmuller 8870840000-10 SRC-I QV P Jumper 2 Pins White 10 pieces

Image Representative of Range

Weidmuller 8870840000-10 SRC-I QV P Jumper 2 Pins White 10 pieces

MPN
8870840000-10
Brand
Weidmuller
EAN-13
4032248631681
Order Code
13-5074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This Weidmüller SRC-I QV P Jumper features two pins and comes in a white colour, with a packaging unit of 10 pieces. Manufactured as an industrial good, it serves as an accessory for relay sockets and receptacles. Typical applications include enhancing connectivity in electrical and relay systems.
Type Jumper
Factory colour White
For Use With Weidmüller RIDERS RCI series
Industrial packaging Yes
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute SRC-I QV P
Number of pins 2
Weight 0.9g
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot