Weidmuller 8870840000-1 SRC-I QV P Jumper 2 Pins White 1 piece Cross-connector

Weidmuller 8870840000-1 SRC-I QV P Jumper 2 Pins White 1 piece Cross-connector

MPN
8870840000-1
Brand
Weidmuller
EAN-13
2050001357045
Order Code
13-5073
Country of Origin
China

Discontinued


The Weidmüller SRC-I QV P Jumper is a white, two-pin connector designed for easy integration with relay socket accessories. Manufactured by Weidmüller, it is an essential component in relay receptacle systems, enhancing connectivity in electrical circuits. This product is typically used in industrial automation to streamline and secure electrical connections.
Type Jumper
Factory colour White
For Use With Weidmüller RIDERS RCI series
IP Rating IP20
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute SRC-I QV P
Number of pins 2
Weight 0.9g
Width 15.8mm

Trustpilot