Weidműller 8824860000 Relay 115V AC Miniature 4 CO Contacts

MPN
8824860000
Brand
Weidmuller
Order Code
14-7586
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
11+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Available to back orderBack-order availability date - 07/10/2026

Weidmüller RCM580615 is a Miniature industrial relay, 115 V AC, No, 4 CO contact (AgNi gold-plated) , 240 V AC, 6 A, Test button available: Yes. Relay for switching, amplifying and multiplying digital signals with low electrical load. Small design
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
AC Coil Voltage 115V
AC operational voltage range Electrical service life 250 V AC resistive load
Ambient temperature -40 °C…70°C
Available until 2026-06-30T00:00:00+02:00
Certificate No. (CSA) 249409-2426937
Certificate No. (cURus) E522350
Certificate No. (VDE) 40011762
Clearance and creepage distances for = 4mm
Coil Current 8.8mA
Coil Resistance 4.845KOhm
Colour Transparent
Complete with socket false
Contact Arrangement 4PDT
Contact Type 4 CO contact (AgNi gold-
Continuous current 6 A
control side - load side side
DC switching capacity (resistive), max. 144 W @ 24 V Switch-on delay
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Depth 29
Depth (inches) 1.1417 inch
Dielectric strength of neighbouring 2 kVeff / 1 min
Dielectric strength of open contact 1.2 kVeff /1 min.
Drive, polarization Polarity free
Drive, switching attitude Mono stable
GTIN (EAN) 4032248526352
Height 28
Height (inches) 1.1024 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 12 A / 20 ms
Insulating material group IIIa
Material contact Silver nickel (AgNi)
Material of contact surface Nickel/gold
Max Current Rating 6A
Max Power Rating 1.5kVA
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Maximum AC Switching Voltage 240V
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 92VAC
Mechanical service life AC coil 20 x 106
Mechanical switch position indicator Yes
Min. switching power 1 mA @ 1 V
Minimum Operating Temperature -40°C
Mounting Plug-In
Net weight 25.78g
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of Terminals 14
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Package Type Dust Cover
Pollution severity 2
Power Rating 1000 mVA
Protection degree IP20
Rated control supply voltage AC 50 Hz 103.5 - 126.5
Rated control supply voltage AC 60 Hz 103.5 - 126.5
Rated control voltage 115 V AC
Rated current AC 8.7mA
Rated switching voltage 240 V AC
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator No
Storage temperature -40 °C...85°C
Surge voltage category III
Switch-off delay = 10 ms
Termination Style PC Pin
Test button available Yes
Type Miniature industrial relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
UL 94 flammability rating V-2
UL File Number Search UL Website
Version RIDERSERIES RCM, Relay, Number of contacts: 4,
Version of test button Lockable test button,
View of Pins from below DC load limit curve Resistive load
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 22.5
Width (inches) 0.8858 inch
Wire connection method Plug-in connection
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot